395-114-541-502

Heilind Number:EDA395-114-541-502
Manufacturer:EDAC
Manufacturer Number:395-114-541-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-114-541-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-114-541-502

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector offers durability and reliability in any application. With two rows of copper alloy contacts and a pitch of .1 inches, it ensures seamless signal transmission. Boasting 114 positions and a straight mount orientation, it's perfect for complex PCB layouts. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is ideal for diverse environmental conditions. Upgrade your system's connectivity with this essential component.