395-114-542-203

Heilind Number:EDA395-114-542-203
Manufacturer:EDAC
Manufacturer Number:395-114-542-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-114-542-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-114-542-203

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 114 positions in a 2-row configuration, ensuring efficient and reliable data transfer. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability while meeting stringent safety standards. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Each contact is made from robust Copper Alloy, offering superior conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB setup with this essential component for seamless and secure connections.