395-116-542-507

Heilind Number:EDA395-116-542-507
Manufacturer:EDAC
Manufacturer Number:395-116-542-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-116-542-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-116-542-507

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 116 positions spread across 2 rows, offering ample room for robust data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures both durability and conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Trust in its straight mount orientation for easy installation and superior performance. Elevate your electronics with this essential component.