395-118-540-203

Heilind Number:EDA395-118-540-203
Manufacturer:EDAC
Manufacturer Number:395-118-540-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-540-203

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features two rows and 118 positions for optimal signal transmission. The sleek black housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Contact material made of copper alloy guarantees reliable conductivity, while a pitch of .1 inch and row spacing of .2 inch offer precise alignment. With a straight mount orientation, installation is effortless. Operating in temperatures ranging from -40 to 105°C, this connector is well-suited for various environments. Elevate your electronic projects with this essential component.