395-120-523-507

Heilind Number:EDA395-120-523-507
Manufacturer:EDAC
Manufacturer Number:395-120-523-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-120-523-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-120-523-507

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector. Designed for precision and durability, its black UL 94V-0 Thermoplastic Polyester housing ensures reliable operation in various environments. With two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless integration on PCBs, facilitating efficient data transmission. Boasting 120 positions, it accommodates multiple connections with ease. The straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility, making it ideal for a wide range of applications. Elevate your connectivity solutions with this essential component.