395-120-540-802

Heilind Number:EDA395-120-540-802
Manufacturer:EDAC
Manufacturer Number:395-120-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-120-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-120-540-802

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for reliability, it features two rows of 120 positions with a pitch of .1 inches, ensuring seamless data transfer. The black UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee durability and stability. With a straight mount orientation and a row spacing of .2 inches, it offers easy installation and maintenance. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Rest assured of its environmental compliance, as it is RoHS certified. Upgrade your PCB assemblies with this essential component for efficient and secure connections.