395-120-544-202

Heilind Number:EDA395-120-544-202
Manufacturer:EDAC
Manufacturer Number:395-120-544-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-120-544-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:120
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-120-544-202

Detailed Description

Enhance your electronic connections with our high-performance Board-to-Board PCB Connector. Designed for precision and durability, this connector features 120 positions in two rows, providing ample space for seamless circuit integration. The black UL 94V-0 Thermoplastic Polyester housing ensures optimal safety and reliability, even in harsh operating conditions ranging from -40 to 105°C. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for efficient signal transmission. Crafted with copper alloy contacts, it guarantees superior conductivity for uninterrupted data flow. Whether for commercial or industrial use, this connector, with a straight mount orientation, is the ideal solution for your PCB interconnection needs. Trust in its quality to maintain seamless performance in your electronic systems.