395-122-521-201

.100" (2.54mm) Pitch | Card Edge Connector

Enhance connectivity within your PCB setup with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a double-row configuration and 122 positions, it offers ample room for secure connections. The copper alloy contact material guarantees efficient transmission, while a low 3A amperage and .1" pitch make it suitable for various power and signal applications. Its straight mount orientation and .2" row spacing provide easy installation and maintenance. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, this connector is a reliable solution for your connectivity needs. Trust in its performance to streamline your electronic projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-122-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-122-521-201

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: