395-122-523-201

Heilind Number:EDA395-122-523-201
Manufacturer:EDAC
Manufacturer Number:395-122-523-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-122-523-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-122-523-201

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this sophisticated component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it offers reliable conductivity for your devices. The .1-inch pitch and .2-inch row spacing allow for precise positioning on your PCB, while the 122 positions cater to diverse connection needs. Engineered for optimal performance, this connector guarantees stable operation in temperatures ranging from -40 to 105°C. Whether you're a tech enthusiast, DIYer, or professional, this essential product is a must-have for any project requiring secure and efficient card edge connections. Upgrade your setup today and experience the difference.