395-122-542-558

Heilind Number:EDA395-122-542-558
Manufacturer:EDAC
Manufacturer Number:395-122-542-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-122-542-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-122-542-558

Detailed Description

Elevate your PCB connectivity with our premium Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 122 positions across two rows, ensuring reliable signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting performance even in harsh environments. The copper alloy contact material and .1-inch pitch enhance conductivity, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its quality to power up your electronic devices efficiently.