395-122-544-507

Heilind Number:EDA395-122-544-507
Manufacturer:EDAC
Manufacturer Number:395-122-544-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-122-544-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-122-544-507

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Designed for optimal power transmission, it boasts a 3A amperage and features 122 positions for seamless integration. The housing, made of UL 94V-0 thermoplastic polyester, ensures durability and safety in operation. Crafted with precision, the connector offers a pitch of .1 inches and a row spacing of .2 inches, facilitating efficient PCB layout. Its straight mount orientation and dual-row configuration make it ideal for various applications. With a contact material of copper alloy, it guarantees reliable conductivity. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for your electronic projects. Upgrade your connectivity solutions with this essential component.