395-122-560-202

Heilind Number:EDA395-122-560-202
Manufacturer:EDAC
Manufacturer Number:395-122-560-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-122-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-122-560-202

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek black finish. With a contact material of Copper Alloy, it ensures reliable and efficient power transmission. Boasting two rows with a pitch of .1 inches and a row spacing of .2 inches, it offers a total of 122 positions for optimal connectivity. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Elevate your PCB assembly with this essential component, perfect for a wide range of applications.