395-122-560-878

Heilind Number:EDA395-122-560-878
Manufacturer:EDAC
Manufacturer Number:395-122-560-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-122-560-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-122-560-878

Detailed Description

Enhance your electronic connections with this sleek and versatile Board to Board PCB Connector. Its black UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the Copper Alloy contacts ensure high conductivity. With two rows of 122 positions each, this connector offers ample space for seamless data transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your setup with this essential component for optimal performance.