395-124-523-578

Heilind Number:EDA395-124-523-578
Manufacturer:EDAC
Manufacturer Number:395-124-523-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-124-523-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-124-523-578

Detailed Description

Enhance your PCB connections with our 124-position board-to-board connector, featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With two rows and a pitch of .1 inches, this connector ensures secure and efficient data transmission. Crafted with high-quality copper alloy contacts, it guarantees reliable conductivity. Designed for straight mount orientation, it's perfect for various PCB applications. Operating smoothly in temperatures ranging from -40 to 105°C, it offers versatility and endurance. Upgrade your connectivity solutions with this essential component.