395-124-540-207

Heilind Number:EDA395-124-540-207
Manufacturer:EDAC
Manufacturer Number:395-124-540-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-124-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-124-540-207

Detailed Description

Enhance your circuitry with this high-performance Board To Board PCB Connector, designed with precision and durability in mind. Featuring a sleek black finish and constructed with UL 94V-0 Thermoplastic Polyester housing material, it guarantees safety and reliability in every connection. With two rows and a pitch of .1 inches, it offers seamless integration for your electronic components. The Copper Alloy contact material ensures optimal conductivity, while the straight mount orientation facilitates easy installation. With 124 positions, this connector caters to a wide range of connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the ideal choice for demanding applications in various industries. Upgrade your PCB setup with this essential connector for enhanced performance and efficiency.