395-124-544-804

Heilind Number:EDA395-124-544-804
Manufacturer:EDAC
Manufacturer Number:395-124-544-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-124-544-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-124-544-804

Detailed Description

Enhance your circuit board connectivity with our reliable and high-performance 124-position board-to-board PCB connector. Featuring a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures secure and stable connections in any application. With two rows of copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for seamless PCB integration.