395-124-559-278

Heilind Number:EDA395-124-559-278
Manufacturer:EDAC
Manufacturer Number:395-124-559-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-124-559-278
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-124-559-278

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With 124 positions spread across two rows, it offers ample connectivity for your electronic components. The right-angle mount orientation and a pitch of .1 inches allow for easy installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in various environmental conditions. Upgrade your system with this essential connector for streamlined and efficient PCB connections.