395-126-521-503

Heilind Number:EDA395-126-521-503
Manufacturer:EDAC
Manufacturer Number:395-126-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-126-521-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-126-521-503

Detailed Description

Enhance your PCB connectivity with our Black Card Edge Connector, featuring durable UL 94V-0 Thermoplastic Polyester housing for reliable performance. This dual-row connector boasts 126 positions, ideal for high-density applications. Crafted with Copper Alloy contacts and a pitch of .1 inches, it ensures efficient power transmission. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, it offers versatility for various setups. Upgrade your system with this essential component for seamless board-to-board connections.