395-126-525-558

Heilind Number:EDA395-126-525-558
Manufacturer:EDAC
Manufacturer Number:395-126-525-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-126-525-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-126-525-558

Detailed Description

Introducing our high-performance Board To Board PCB Connector, designed for seamless and reliable interconnections in electronic devices. Featuring a sleek and durable black housing made of UL 94V-0 Thermoplastic Polyester, this connector is not only visually appealing but also ensures maximum safety and longevity. With two rows of 126 gold-plated Copper Alloy contacts, it guarantees superior conductivity and signal integrity. The .1 inch pitch and .2 inch row spacing allow for easy and precise installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in a wide variety of industrial applications. Trust in our product to deliver exceptional performance and connectivity for your electronic devices.