395-128-544-278

Heilind Number:EDA395-128-544-278
Manufacturer:EDAC
Manufacturer Number:395-128-544-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-128-544-278
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-128-544-278

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows of 128 positions each, ensuring efficient signal transmission in your electronic devices. The black UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the copper alloy contact material offers reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved for optimal performance. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of applications. The straight mount orientation further simplifies installation, making it a convenient choice for your PCB connectivity needs. Elevate your electronic projects with this essential component.