395-130-525-207

Heilind Number:EDA395-130-525-207
Manufacturer:EDAC
Manufacturer Number:395-130-525-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-130-525-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-130-525-207

Detailed Description

Introducing our high-performance 395-130-525-207 Board To Board PCB Connector, designed for seamless connectivity in electronic devices. This sleek and durable connector, featuring a striking black housing made of UL 94V-0 Thermoplastic Polyester, boasts a robust amperage rating of 3A, ensuring reliable power transmission. With two rows of precision-machined Copper Alloy contacts and a pitch of .1 inch, it offers a total of 130 positions for efficient signal transfer. The straight mount orientation and compact design make it ideal for space-saving PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial applications. Trust in the quality and performance of our EDA395 series for all your connectivity needs.