395-130-540-278

Heilind Number:EDA395-130-540-278
Manufacturer:EDAC
Manufacturer Number:395-130-540-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-130-540-278
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-130-540-278

Detailed Description

Enhance your electronic connections with this high-performance Board-to-Board PCB Connector. Featuring a sleek black design and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows and a contact material of Copper Alloy, it offers reliable connectivity for your devices. The .1-inch pitch and .2-inch row spacing make it easy to integrate, while the straight mount orientation facilitates seamless installation. Boasting 130 positions, it provides ample space for your PCB connections. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Upgrade your electronics with this essential component.