395-130-544-504

Heilind Number:EDA395-130-544-504
Manufacturer:EDAC
Manufacturer Number:395-130-544-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-130-544-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:130
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-130-544-504

Detailed Description

Enhance your PCB connectivity with this high-performance 130-position card edge connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is built to withstand harsh industrial environments. Its straight mount orientation and two-row configuration make it perfect for a variety of applications, from telecommunications to industrial machinery. Upgrade your connectivity solutions with this essential component.