395-132-540-512

Heilind Number:EDA395-132-540-512
Manufacturer:EDAC
Manufacturer Number:395-132-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-132-540-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-132-540-512

Detailed Description

Elevate your PCB connectivity with our cutting-edge 132-position Board To Board PCB Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, it offers optimal spacing for efficient PCB connections. Crafted with high-quality Copper Alloy contacts, it guarantees reliable and stable performance. With a low amperage of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Whether for industrial use or DIY projects, this connector is a must-have for any electronics enthusiast. Upgrade your setup today and experience the difference in connectivity.