395-134-544-204

Heilind Number:EDA395-134-544-204
Manufacturer:EDAC
Manufacturer Number:395-134-544-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-134-544-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:134
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-134-544-204

Detailed Description

Enhance your PCB connectivity with our versatile Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 134 positions with a pitch of .1 inches and a row spacing of .2 inches, allowing for efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in challenging environments with an operating temperature range of -40 to 105°C. Crafted with high-quality Copper Alloy contacts, it guarantees secure and stable connections. Its straight mount orientation and double-row layout make it ideal for various applications, from consumer electronics to industrial machinery. Upgrade your systems with this essential component for seamless PCB integration.