395-136-523-502

Heilind Number:EDA395-136-523-502
Manufacturer:EDAC
Manufacturer Number:395-136-523-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-136-523-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-136-523-502

Detailed Description

Upgrade your connectivity with our high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for maximum safety and reliability. With two rows of contact points, each crafted from high-quality Copper Alloy, it ensures seamless data transmission and power delivery. The .1 inch pitch and .2 inch row spacing allow for easy and secure PCB connections, with a total of 136 positions available. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance in any environment. Whether you're a tech enthusiast or a professional, this connector is a must-have for your electronic projects. Upgrade your setup today and experience the difference.