395-136-559-803

Heilind Number:EDA395-136-559-803
Manufacturer:EDAC
Manufacturer Number:395-136-559-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-136-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:136
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-136-559-803

Detailed Description

Enhance your PCB connectivity with our high-quality Board-to-Board Card Edge Connector. Designed for seamless integration in electronic devices, this connector features 136 positions with a 0.1-inch pitch, ensuring precise and reliable connections. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee long-lasting performance, even in harsh operating conditions ranging from -40 to 105°C. Its right-angle mount orientation and dual-row configuration offer flexibility in installation, while the 3A amperage rating makes it suitable for various power applications. Whether you're a professional electronics engineer or a hobbyist, this connector is a must-have for your PCB projects. Upgrade your connectivity solutions today.