395-140-520-503

Heilind Number:EDA395-140-520-503
Manufacturer:EDAC
Manufacturer Number:395-140-520-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-140-520-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-140-520-503

Detailed Description

Enhance connectivity within your electronic systems with this high-performance board-to-board PCB connector. Designed for seamless integration, it features 140 positions in a compact, two-row layout with a pitch of .1 inches. Crafted from durable UL 94V-0 thermoplastic polyester, the housing ensures reliable operation even in demanding environments, while copper alloy contacts guarantee efficient power transfer. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector offers both robustness and versatility. Its straight mount orientation and .2-inch row spacing facilitate easy installation, making it an essential component for your PCB assemblies. Upgrade your connectivity solutions with this black card edge connector.