395-140-525-808

Heilind Number:EDA395-140-525-808
Manufacturer:EDAC
Manufacturer Number:395-140-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-140-525-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-140-525-808

Detailed Description

Introducing our 395-140-525-808 Black Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. This connector features two rows of 140 positions, ensuring seamless and efficient board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it guarantees durability and optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and secure mating. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Trust in the 395-140-525-808 for seamless and robust PCB connectivity in your projects.