395-142-524-202

Heilind Number:EDA395-142-524-202
Manufacturer:EDAC
Manufacturer Number:395-142-524-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-142-524-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-142-524-202

Detailed Description

Enhance connectivity within your electronic devices with our 142-position Board To Board PCB Connector. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in any environment. The 2-row design, with a pitch of .1 inches and row spacing of .2 inches, facilitates seamless connections on your PCB. Each contact is made of high-quality Copper Alloy, guaranteeing efficient power transmission. With a straight mount orientation, installation is convenient and space-saving. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your connectivity solutions with this essential component.