395-144-559-507

Heilind Number:EDA395-144-559-507
Manufacturer:EDAC
Manufacturer Number:395-144-559-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-144-559-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-144-559-507

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in sleek black. Designed for precision and durability, it features 144 positions with a pitch of .1 inch for seamless integration. The UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, even in demanding environments with an operating temperature range of -40 to 105 °C. Crafted with copper alloy contacts and a right-angle mount orientation, it offers secure and efficient data transfer. Ideal for various electronic applications, this connector guarantees optimal performance and longevity. Upgrade your system with this essential component today.