396-005-521-104
Card Edge Connector
Enhance connectivity within your PCB setup with our sleek Card Edge Connector in classic black. Designed for high performance, this connector boasts a secure housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in demanding environments. With a single row configuration and five positions, it offers seamless integration for your connectivity needs. Crafted with precision, the contact material is made of Copper Alloy, providing reliable conductivity. The .125-inch pitch and .2-inch row spacing enable easy installation. Its straight mount orientation allows for a streamlined connection process. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for your PCB setup. Explore our collection of connectors for more options to suit your project requirements.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 396-005-521-104 |
Color: | Black |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .125 in |
Row Spacing: | .2 in |
Number of Positions: | 5 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA396-005-521-104 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |