396-005-541-608
Card Edge Connector
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic setups. This sleek black connector, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and reliability in any application. With a single row housing and copper alloy contacts, it facilitates efficient data transfer and power delivery. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with five positions available for seamless interfacing. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance in diverse environments. Elevate your connectivity solutions with this essential component.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 396-005-541-608 |
Color: | Black |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .125 in |
Row Spacing: | .2 in |
Number of Positions: | 5 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA396-005-541-608 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |