396-007-521-104
Card Edge Connector
Enhance your PCB connectivity with our Card Edge Connector, meticulously designed for seamless integration. Featuring a sleek Black finish, this connector ensures both aesthetic appeal and functionality. Crafted with UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and reliability. With a single row and seven positions, it offers ample connectivity options for your PCB projects. The Copper Alloy contact material and .125-inch pitch further enhance its performance. Designed for straight mount orientation, it's easy to install and use. Operating effortlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various applications in the electronic industry. Upgrade your setup with this essential component for reliable and efficient board-to-board connections.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 396-007-521-104 |
Color: | Black |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .125 in |
Row Spacing: | .2 in |
Number of Positions: | 7 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA396-007-521-104 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |