396-008-541-107

Heilind Number:EDA396-008-541-107
Manufacturer:EDAC
Manufacturer Number:396-008-541-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-008-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-008-541-107

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 8 positions, it offers efficient and reliable data transmission. The contact material, Copper Alloy, guarantees optimal conductivity. Perfect for various electronic applications, it has a pitch of .125 inches and row spacing of .2 inches. Its straight mount orientation makes installation hassle-free. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Trust in its quality and performance, and elevate your PCB connections to the next level.