396-009-520-102

Heilind Number:EDA396-009-520-102
Manufacturer:EDAC
Manufacturer Number:396-009-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-009-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-009-520-102

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 9 positions, it facilitates efficient data transmission. The contact material, Copper Alloy, guarantees reliable conductivity, while the .125 inch pitch and .2 inch row spacing provide optimal signal flow. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for diverse applications. Whether for industrial machinery or consumer electronics, this connector is a versatile and essential component for your connectivity needs.