396-010-520-102
Card Edge Connector
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in any environment, with an operating temperature range of -40 to 105 °C. Featuring a single row design with ten positions, it offers optimal space-saving solutions for your circuitry. The copper alloy contact material guarantees efficient power transmission, with a pitch of .125 in and row spacing of .2 in for precise alignment. Its straight mount orientation facilitates easy installation, making it a must-have component for your electronic projects.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 396-010-520-102 |
Color: | Black |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .125 in |
Row Spacing: | .2 in |
Number of Positions: | 10 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA396-010-520-102 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |