396-010-521-608

Heilind Number:EDA396-010-521-608
Manufacturer:EDAC
Manufacturer Number:396-010-521-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-521-608

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, designed for seamless integration and high performance. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliability in any application. Featuring a single row design, it offers easy installation with a pitch of .125 inches and row spacing of .2 inches. The Copper Alloy contact material guarantees optimal conductivity, while the straight mount orientation suits a variety of setups. Boasting ten positions and an amperage rating of 3A, this connector is perfect for demanding electronic environments. With an operating temperature range of -40 to 105°C, it's suitable for use in diverse industrial settings. Trust in our Card Edge Connector to streamline your PCB connections with precision and efficiency.