396-010-541-804

Heilind Number:EDA396-010-541-804
Manufacturer:EDAC
Manufacturer Number:396-010-541-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-541-804

Detailed Description

Enhance connectivity in your electronic assembly with this high-quality Card Edge Connector. Designed for efficient board-to-board PCB connections, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a current rating of 3 A, it ensures reliable power transmission. Its robust construction, including Copper Alloy contacts, guarantees long-term performance. Boasting two rows with a total of 10 positions and a pitch of .125 inches, it offers ample connectivity options. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this connector for seamless and durable interboard connections.