396-011-520-108

Heilind Number:EDA396-011-520-108
Manufacturer:EDAC
Manufacturer Number:396-011-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-011-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-011-520-108

Detailed Description

Enhance your PCB connections with our innovative Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 11 positions, ensuring optimal performance in your electronic setups. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing reliability in any environment. The contact material, Copper Alloy, offers superior conductivity, while the black color adds a sleek touch to your assembly. With a pitch of .125 inches and row spacing of .2 inches, this connector allows for efficient board-to-board connections. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's ideal for various applications. Upgrade your connectivity solutions with this essential component.