396-011-541-101

Heilind Number:EDA396-011-541-101
Manufacturer:EDAC
Manufacturer Number:396-011-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-011-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-011-541-101

Detailed Description

Enhance connectivity in your electronic setups with this sleek Card Edge Connector. Designed for optimal performance, it features a single row layout with 11 positions for seamless integration. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability in diverse operating conditions, withstanding temperatures ranging from -40 to 105 °C. Crafted with precision, the connector boasts Copper Alloy contacts for efficient power transmission, while its .125-inch pitch and .2-inch row spacing allow for secure PCB connections. Whether for industrial or commercial use, its straight mount orientation guarantees easy installation. Upgrade your connectivity game with this essential component.