396-014-520-108

Heilind Number:EDA396-014-520-108
Manufacturer:EDAC
Manufacturer Number:396-014-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-520-108

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a reliable and essential component for secure and efficient board-to-board connectivity. Designed with durability in mind, this connector features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring both strength and safety. The copper alloy contact material guarantees excellent conductivity, while the straight mount orientation simplifies installation. With a pitch of .125 inches and a row spacing of .2 inches, this connector offers precise and seamless integration. Boasting 14 positions in a single row, it provides ample connectivity options for your applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Upgrade your setup with this black Card Edge Connector for superior performance and longevity.