396-014-556-858

Heilind Number:EDA396-014-556-858
Manufacturer:EDAC
Manufacturer Number:396-014-556-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-014-556-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-014-556-858

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless circuit integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in challenging environments. With a 3A amperage rating and copper alloy contacts, it guarantees efficient power transmission. Featuring two rows and 14 positions, it offers ample space for connecting multiple circuits. The .125-inch pitch and .2-inch row spacing enable precise alignment on PCBs. Designed for straight mounting orientation, it simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in various industries. Trust in our Card Edge Connector for seamless and dependable board-to-board connections.