396-015-522-107
Card Edge Connector
Enhance your electronic connections with our Card Edge Connector, a sleek and efficient solution for seamless PCB integration. Designed for optimal performance, this connector boasts a black color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout and 15 positions, it offers ample connectivity options for your devices. The contact material, crafted from Copper Alloy, ensures reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches guarantee precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Upgrade your connectivity game with this essential component, a must-have in any engineer's toolkit.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 396-015-522-107 |
Color: | Black |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .125 in |
Row Spacing: | .2 in |
Number of Positions: | 15 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA396-015-522-107 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |