396-015-541-678

Card Edge Connector

Enhance your PCB connectivity with our Card Edge Connector, a sleek and durable solution in classic black. Engineered for optimal performance, it boasts a 3 A amperage and UL 94V-0 Thermoplastic Polyester housing material, ensuring both safety and longevity. With one row and 15 positions, this connector offers reliable connectivity for your electronic projects. The copper alloy contact material guarantees excellent conductivity, while the .125 inch pitch and .2 inch row spacing allow for seamless integration. Designed for straightforward installation, its straight mount orientation is perfect for your board-to-board connections. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a versatile choice for various applications. Explore the possibilities and elevate your connectivity game with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-015-541-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-015-541-678

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: