396-016-541-102

Heilind Number:EDA396-016-541-102
Manufacturer:EDAC
Manufacturer Number:396-016-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-541-102

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a single row with 16 positions, perfect for seamless board-to-board connections. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester for durability, while the Copper Alloy contacts ensure reliable power transmission. With a pitch of .125 inches and row spacing of .2 inches, it guarantees a secure fit. Its straight mount orientation offers versatility in installation, and with an amperage rating of 3A, it's suitable for various applications. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is a must-have for your electronic projects. Explore our range of PCB connectors for more options.