396-018-520-101
Card Edge Connector
Enhance your PCB connectivity with this sleek Card Edge Connector in striking black. Perfect for high-performance applications, it boasts a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and 18 positions, it offers seamless integration for your circuit boards. Crafted from premium Copper Alloy, it ensures reliable conductivity over time. The .125-inch pitch and .2-inch row spacing guarantee precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile and resilient choice for your electronic projects. Explore more of our cutting-edge connectors in the PCB Connectors category.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 396-018-520-101 |
Color: | Black |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .125 in |
Row Spacing: | .2 in |
Number of Positions: | 18 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA396-018-520-101 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |