396-020-558-103

Heilind Number:EDA396-020-558-103
Manufacturer:EDAC
Manufacturer Number:396-020-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-558-103

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this black connector features a single row and 20 positions, ensuring efficient signal transmission. With a contact material of durable copper alloy, it guarantees reliable conductivity. The UL 94V-0 Thermoplastic Polyester housing material offers excellent protection and insulation. Its right-angle mount orientation and .125 inch pitch make it suitable for various applications. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for both industrial and consumer electronics. Upgrade your connectivity solutions with this essential component.