396-020-558-803

Heilind Number:EDA396-020-558-803
Manufacturer:EDAC
Manufacturer Number:396-020-558-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-020-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-020-558-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for efficient power transmission, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and longevity. With two rows and 20 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees reliable performance, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Perfect for compact layouts, its right-angle mount orientation saves space. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for robust and dependable electronic systems. Elevate your assembly process with this essential component.