396-021-521-101

Heilind Number:EDA396-021-521-101
Manufacturer:EDAC
Manufacturer Number:396-021-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-021-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-021-521-101

Detailed Description

Enhance your circuit board connectivity with our black Card Edge Connector. Designed for seamless integration, this essential component features a single row layout with 21 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in extreme conditions, with an operating temperature range of -40 to 105 °C. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Ideal for various applications, this connector is a must-have for any PCB assembly project.